
* Images are for reference only
MAL202139229E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL202139229E3
- JLCPCB Part #
- C1651332
- Package
- Plugin,D6.5xL18mm
- Description
- -40℃~+85℃ 100V 140mA@10kHz 18mm 22uF 2500hrs@85℃ 4.1Ω 6.5mm ±20% 插件,D6.5xL18mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.9409
10+
$1.9007
30+
$1.8718
100+
$1.8445
Related Products
Welcome back, may I help you?