
* Images are for reference only
MAL202138109E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL202138109E3
- JLCPCB Part #
- C3307914
- Package
- Plugin,D4.5xL10mm
- Description
- -40℃~+85℃ 10uF 13Ω 2500hrs@85℃ 63V 70mA@10kHz ±20% 插件,D4.5xL10mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$1.3257
10+
$1.2967
30+
$1.2790
100+
$1.2596
Welcome back, may I help you?