
* Images are for reference only
MAL202135689E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL202135689E3
- JLCPCB Part #
- C1580091
- Package
- Plugin,D4.5xL10mm
- Description
- -40℃~+85℃ 108mA@10kHz 10mm 16V 2.4Ω 2500hrs@85℃ 4.5mm 68uF ±20% 插件,D4.5xL10mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8082
200+
$0.3133
500+
$0.3021
1000+
$0.2973
Related Products
Welcome back, may I help you?