
* Images are for reference only
MAL202134101E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL202134101E3
- JLCPCB Part #
- C1669537
- Package
- Plugin,D4.5xL10mm
- Description
- -40℃~+85℃ 100uF 10V 120mA@10kHz 2500hrs@85℃ 3.2Ω ±20% 插件,D4.5xL10mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$1.1303
10+
$1.1014
30+
$1.0822
100+
$1.0629
Welcome back, may I help you?