
* Images are for reference only
MAL202129221E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL202129221E3
- JLCPCB Part #
- C1854041
- Package
- Plugin,D12.5xL30mm
- Description
- -40℃~+85℃ 100V 12.5mm 220uF 30mm 560mA@100Hz 560mΩ 8000hrs@85℃ ±20% 插件,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1155
200+
$0.8190
400+
$0.7901
800+
$0.7757
Welcome back, may I help you?