
* Images are for reference only
MAL202128221E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL202128221E3
- JLCPCB Part #
- C1854078
- Package
- Plugin,D10xL30mm
- Description
- -40℃~+85℃ 10mm 220uF 260mΩ 30mm 480mA@100Hz 63V 8000hrs@85℃ ±20% 插件,D10xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7195
200+
$0.6663
500+
$0.6422
1000+
$0.6310
Related Products
Welcome back, may I help you?