This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL202126152E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL202126152E3
JLCPCB Part #
C3308317
Package
Plugin,D12.5xL30mm
Description
-40℃~+85℃ 1500uF 179mΩ@100Hz 25V 8000hrs@85℃ 950mA@100Hz ±20% 插件,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1819
200+ $0.8445
400+ $0.8156
800+ $0.8012
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons