
* Images are for reference only
MAL202115103E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL202115103E3
- JLCPCB Part #
- C1665214
- Package
- Plugin,D21xL38mm
- Description
- -40℃~+85℃ 10000uF 16V 2.604A@10kHz 58mΩ 8000hrs@85℃ ±20% 插件,D21xL38mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$7.6685
10+
$7.5046
30+
$7.3937
100+
$7.2845
Welcome back, may I help you?