
* Images are for reference only
MAL202114222E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL202114222E3
- JLCPCB Part #
- C1599653
- Package
- Plugin,D12.5xL30mm
- Description
- -40℃~+85℃ 1.176A@10kHz 10V 12.5mm 2200uF 30mm 8000hrs@85℃ 95mΩ ±20% 插件,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6906
260+
$0.6551
520+
$0.6326
1040+
$0.6198
Related Products
Welcome back, may I help you?