This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL201374689E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL201374689E3
JLCPCB Part #
C1595677
Package
Plugin,D5xL11mm
Description
-40℃~+85℃ 10V 11mm 2.5Ω 3000hrs@85℃ 5mm 5mm 68uF 90mA@100Hz ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3359
1000+ $0.1300
2500+ $0.1255
5000+ $0.1231

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons