This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M55342K06B4B22RTI

Extended
Manufacturer
Vishay Intertech
MFR.Part #
M55342K06B4B22RTI
JLCPCB Part #
C6897854
Package
-
Description
-65℃~+150℃ 150mW 4.22kΩ 50V Thin Film Resistor ±0.1% ±100ppm/℃ - Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.5469
200+ $7.4008
500+ $7.1536
1000+ $7.0316
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons