This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M55342K03B2K00RT0V

Extended
Manufacturer
Vishay Intertech
MFR.Part #
M55342K03B2K00RT0V
JLCPCB Part #
C4111461
Package
1005
Description
-55℃~+150℃ 200mW 2kΩ Thin Film Resistor ±100ppm/℃ ±5% 1005 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.3368
200+ $2.8401
500+ $2.7400
1000+ $2.6900
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons