This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M55342K01B4E02RTIV

Extended
Manufacturer
Vishay Intertech
MFR.Part #
M55342K01B4E02RTIV
JLCPCB Part #
C3915806
Package
0502
Description
-55℃~+150℃ 4.02kΩ 50mW Thin Film Resistor ±1% ±100ppm/℃ 0502 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.5083
200+ $6.3895
500+ $6.1650
1000+ $6.0535
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons