
* Images are for reference only
M55342H12B10B0RTI
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M55342H12B10B0RTI
- JLCPCB Part #
- C5758152
- Package
- -
- Description
- -65℃~+150℃ 100mW 10kΩ 50V Thin Film Resistor ±0.1% ±50ppm/℃ - Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.4538
200+
$7.7626
500+
$7.5025
1000+
$7.3757
Welcome back, may I help you?