
* Images are for reference only
M55342H03B280ART1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M55342H03B280ART1
- JLCPCB Part #
- C6586086
- Package
- -
- Description
- -65℃~+150℃ 200mW 280Ω 75V Thin Film Resistor ±0.1% ±50ppm/℃ - Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6385
200+
$2.2509
500+
$2.1755
1000+
$2.1386
Welcome back, may I help you?