
* Images are for reference only
M55342E11B4B42RT0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M55342E11B4B42RT0
- JLCPCB Part #
- C6898698
- Package
- -
- Description
- -65℃~+150℃ 30V 4.42kΩ 50mW Thin Film Resistor ±0.1% ±25ppm/℃ - Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.4621
200+
$5.3720
500+
$5.1922
1000+
$5.1039
Welcome back, may I help you?