
* Images are for reference only
M55342E08B1B67TWI
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M55342E08B1B67TWI
- JLCPCB Part #
- C4227785
- Package
- 2010
- Description
- -65℃~+150℃ 1.67kΩ 800mW Thin Film Resistor ±0.1% ±25ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.5092
200+
$17.6126
500+
$16.9929
1000+
$16.6879
Related Products
Welcome back, may I help you?