
* Images are for reference only
80D472P050KD2DE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 80D472P050KD2DE3
- JLCPCB Part #
- C1614830
- Package
- Plugin,D30xL42mm
- Description
- -10%~+30% -40℃~+85℃ 10mm 2000hrs@85℃ 30mm 4.3A@120Hz 42mm 4700uF 50V 51mΩ@120Hz 插件,D30xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8097
200+
$3.4101
500+
$3.2896
1000+
$3.2301
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →