
* Images are for reference only
M55342E06B1E21RT1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M55342E06B1E21RT1
- JLCPCB Part #
- C5790618
- Package
- SMD
- Description
- -65℃~+150℃ 1.21kΩ 150mW 50V Thin Film Resistor ±1% ±25ppm/℃ SMD Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8642
200+
$1.5428
500+
$1.4914
1000+
$1.4658
Welcome back, may I help you?