
* Images are for reference only
M55342E06B10B4RT1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M55342E06B10B4RT1
- JLCPCB Part #
- C6985706
- Package
- -
- Description
- -65℃~+150℃ 10.4kΩ 150mW 50V Thin Film Resistor ±0.1% ±25ppm/℃ - Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3763
200+
$1.7467
500+
$1.6889
1000+
$1.6600
Welcome back, may I help you?