This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M39003/09-4084H/96

Extended
Manufacturer
Vishay Intertech
MFR.Part #
M39003/09-4084H/96
JLCPCB Part #
C1662197
Package
Plugin,D8.9xL20mm
Description
-55℃~+125℃ 160mΩ 22uF 50V ±10% 插件,D8.9xL20mm Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $101.1021
200+ $39.1265
500+ $37.7504
1000+ $37.0720
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons