
* Images are for reference only
M39003/03-0315
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M39003/03-0315
- JLCPCB Part #
- C1661568
- Package
- Plugin,D8.9xL20mm
- Description
- -55℃~+125℃ 1000uF 6V ±20% 插件,D8.9xL20mm Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$65.3628
200+
$25.2946
500+
$24.4067
1000+
$23.9668
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?