
* Images are for reference only
M39003/01-7090/HSD
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M39003/01-7090/HSD
- JLCPCB Part #
- C1659512
- Package
- Plugin,D7.3xL17.4mm
- Description
- -55℃~+125℃ 20V 39uF ±5% 插件,D7.3xL17.4mm Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.4064
200+
$13.7019
500+
$13.2212
1000+
$12.9824
Welcome back, may I help you?