
* Images are for reference only
M39003/01-7059/TR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M39003/01-7059/TR
- JLCPCB Part #
- C1969184
- Package
- Plugin,D7.3xL17.4mm
- Description
- -55℃~+125℃ 15V 68uF ±20% 插件,D7.3xL17.4mm Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.0300
200+
$6.9770
500+
$6.7330
1000+
$6.6110
Welcome back, may I help you?