This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M39003/01-6032/T98

Extended
Manufacturer
Vishay Intertech
MFR.Part #
M39003/01-6032/T98
JLCPCB Part #
C1967533
Package
Plugin,D4.7xL12mm
Description
-55℃~+125℃ 10V 39uF ±10% 插件,D4.7xL12mm Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.7285
200+ $3.3794
500+ $3.2606
1000+ $3.2012
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons