
* Images are for reference only
LTO150H470R0JTE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- LTO150H470R0JTE3
- JLCPCB Part #
- C39883839
- Package
- TO-247
- Description
- -55℃~+175℃ 150W 470Ω 500V Thick Film Resistor ±200ppm/℃ ±5% TO-247 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$18.5997
10+
$18.0458
Related Products
Welcome back, may I help you?