
* Images are for reference only
LTO100F4R700JTE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- LTO100F4R700JTE3
- JLCPCB Part #
- C1525786
- Package
- TO-247
- Description
- -55℃~+175℃ 100W 4.7Ω Thick Film Resistor ±350ppm/℃ ±5% TO-247 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$7.9234
10+
$7.7217
30+
$7.5877
100+
$7.4538
Welcome back, may I help you?