This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T95R127K010EZAL

Extended
Manufacturer
Vishay Intertech
MFR.Part #
T95R127K010EZAL
JLCPCB Part #
C4951940
Package
2824
Description
-55℃~+125℃ 10V 120uF 70mΩ ±10% 2824 Tantalum Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.6663
200+ $2.9670
600+ $2.8626
1200+ $2.8113
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons