
* Images are for reference only
LTO050F24R00JTE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- LTO050F24R00JTE3
- JLCPCB Part #
- C3462086
- Package
- TO-220-2
- Description
- -55℃~+150℃ 24Ω 50W Thick Film Resistor ±150ppm/℃ ±5% TO-220-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1135
200+
$2.7533
500+
$2.6569
1000+
$2.6088
Welcome back, may I help you?