
* Images are for reference only
LTO050F1R000FTE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- LTO050F1R000FTE3
- JLCPCB Part #
- C3371955
- Package
- TO-220-2
- Description
- -55℃~+150℃ 1Ω 50W Thick Film Resistor ±1% ±150ppm/℃ TO-220-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1262
200+
$2.7586
500+
$2.6619
1000+
$2.6135
Welcome back, may I help you?