
* Images are for reference only
LTO030FR0500JTE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- LTO030FR0500JTE3
- JLCPCB Part #
- C3450210
- Package
- TO-220-2
- Description
- -55℃~+150℃ 30W 50mΩ Thick Film Resistor ±5% ±700ppm/℃ TO-220-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0718
200+
$1.9636
500+
$1.8945
1000+
$1.8592
Welcome back, may I help you?