
* Images are for reference only
LTO030FR0500FTE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- LTO030FR0500FTE3
- JLCPCB Part #
- C1477121
- Package
- TO-220
- Description
- -55℃~+150℃ 30W 50mΩ Thick Film Resistor ±1% ±700ppm/℃ TO-220 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.5419
200+
$4.4665
500+
$4.3108
1000+
$4.2321
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?