
* Images are for reference only
LTO030F100R0FTE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- LTO030F100R0FTE3
- JLCPCB Part #
- C1467047
- Package
- TO-220
- Description
- -55℃~+150℃ 100Ω 30W Thick Film Resistor ±1% ±150ppm/℃ TO-220 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8569
200+
$2.2670
500+
$2.1867
1000+
$2.1482
Welcome back, may I help you?