
* Images are for reference only
LL4150-M-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- LL4150-M-08
- JLCPCB Part #
- C17607004
- Package
- SOD-80
- Description
- -55℃~+175℃ 1 Independent 100nA@50V 1V@200mA 4A 4ns 500mW 50V 600mA SOD-80 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 156
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0576
200+
$0.0230
500+
$0.0222
1000+
$0.0219
Related Products
Welcome back, may I help you?