
* Images are for reference only
KP1830333061W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- KP1830333061W
- JLCPCB Part #
- C3803934
- Package
- Plugin,P=5mm
- Description
- -55℃~+100℃ 33nF 40V、63V ±1% 插件,P=5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9796
200+
$0.7659
600+
$0.7402
1200+
$0.7257
Welcome back, may I help you?