
* Images are for reference only
K681K15X7RK5UH5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- K681K15X7RK5UH5
- JLCPCB Part #
- C1625917
- Package
- Plugin,P=5mm
- Description
- 200V 5mm 680pF X7R ±10% 插件,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 123
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0729
200+
$0.0283
500+
$0.0272
1000+
$0.0267
Welcome back, may I help you?