
* Images are for reference only
K471K15X7RH5TH5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- K471K15X7RH5TH5
- JLCPCB Part #
- C2210318
- Package
- Plugin,P=5mm
- Description
- 100V 470pF 5mm X7R ±10% 插件,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.0926
50+
$0.0902
150+
$0.0886
500+
$0.0871
Welcome back, may I help you?