
* Images are for reference only
K392M15X7RK5TH5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- K392M15X7RK5TH5
- JLCPCB Part #
- C2236863
- Package
- Plugin,P=5mm
- Description
- 200V 3.9nF 5mm X7R ±20% 插件,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 129
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0696
200+
$0.0270
500+
$0.0261
1000+
$0.0256
Welcome back, may I help you?