
* Images are for reference only
K391K15C0GH5UL2
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- K391K15C0GH5UL2
- JLCPCB Part #
- C1626838
- Package
- Plugin,P=2.5mm
- Description
- 100V 2.5mm 390pF C0G ±10% 插件,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 87
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1034
200+
$0.0400
500+
$0.0386
1000+
$0.0379
Welcome back, may I help you?