
* Images are for reference only
K332K10X7RF5TL2
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- K332K10X7RF5TL2
- JLCPCB Part #
- C5775355
- Package
- Plugin,P=2.5mm
- Description
- 2.5mm 3.3nF 50V X7R ±10% Plugin,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 87
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1037
200+
$0.0414
500+
$0.0401
1000+
$0.0393
Welcome back, may I help you?