
* Images are for reference only
K330J15C0GF5TK2
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- K330J15C0GF5TK2
- JLCPCB Part #
- C2209116
- Package
- Plugin,P=2.5mm
- Description
- 2.5mm 33pF 50V C0G ±5% 插件,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 150
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0598
200+
$0.0232
500+
$0.0224
1000+
$0.0220
Welcome back, may I help you?