
* Images are for reference only
293D475X9035C8T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 293D475X9035C8T
- JLCPCB Part #
- C26865283
- Package
- CASE-C-6032-28(mm)
- Description
- -55℃~+125℃ 1.9Ω@100kHz 35V 4.7uF ±10% CASE-C-6032-28(mm) Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.8548
10+
$0.8387
30+
$0.8259
100+
$0.8146
Related Products
Welcome back, may I help you?