
* Images are for reference only
K104Z15Y5VF53H5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- K104Z15Y5VF53H5
- JLCPCB Part #
- C3689890
- Package
- Plugin,P=5mm
- Description
- -20%~+80% 100nF 50V 5mm Y5V 插件,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 163
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0550
2000+
$0.0214
5000+
$0.0206
10000+
$0.0203
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?