
* Images are for reference only
ISC1812ES471J
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ISC1812ES471J
- JLCPCB Part #
- C7211374
- Package
- 1812
- Description
- 470uH 87mA 9.2Ω ±5% 1812 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7565
200+
$1.1010
500+
$1.0642
1000+
$1.0466
Welcome back, may I help you?