
* Images are for reference only
ISC1210SY68NM
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ISC1210SY68NM
- JLCPCB Part #
- C2050638
- Package
- 1210
- Description
- 350mΩ 475mA 68nH ±20% 1210 Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4078
200+
$0.1579
500+
$0.1522
1000+
$0.1495
Related Products
Welcome back, may I help you?