
* Images are for reference only
ISC1210EB150J
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ISC1210EB150J
- JLCPCB Part #
- C7211352
- Package
- 1210
- Description
- 15uH 165mA 2.5Ω ±5% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6058
200+
$1.0404
500+
$1.0051
1000+
$0.9890
Welcome back, may I help you?