
* Images are for reference only
IRFPC50LCPBF
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IRFPC50LCPBF
- JLCPCB Part #
- C6211058
- Package
- TO-247AC
- Description
- -55℃~+150℃ 1 N-channel 11A 190W 2.3nF 4V 600V 600mΩ@10V 84nC@10V TO-247AC MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9266
200+
$3.5627
500+
$3.4441
1000+
$3.3848
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?