
* Images are for reference only
IRFI9Z24GPBF
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IRFI9Z24GPBF
- JLCPCB Part #
- C6062441
- Package
- TO-220-3
- Description
- -55℃~+175℃ 1 P-Channel 19nC@10V 280mΩ@10V 37W 570pF@25V 60V 65pF@25V TO-220-3 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0944
200+
$1.2355
500+
$1.1938
1000+
$1.1729
Related Products
Welcome back, may I help you?