This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IRFB9N65APBF

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IRFB9N65APBF
JLCPCB Part #
C6211052
Package
TO-220AB
Description
-55℃~+150℃ 1 N-channel 1.417nF 167W 177pF 2V 48nC@10V 5.4A 650V 7pF 930mΩ@10V N-Channel TO-220AB MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0230
10+ $1.9748
50+ $1.9443
100+ $1.9122

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons