
* Images are for reference only
678D397M025DG4D
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 678D397M025DG4D
- JLCPCB Part #
- C5112705
- Package
- Plugin,D12.5xL21.5mm
- Description
- -55℃~+105℃ 12.5mm 21.5mm 25V 390uF 5mm ±20% 插件,D12.5xL21.5mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 248
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3686
200+
$2.0780
500+
$2.0054
1000+
$1.9699
Welcome back, may I help you?